
The 10M16SAE144C8G is a Field Programmable Gate Array (FPGA) from Intel, packaged in a Quad Flat Package (QFP-144) with 144 terminals. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 101 inputs and 101 outputs, and can operate at a maximum clock frequency of 402 MHz. It is supplied with a nominal voltage of 3V and a minimum and maximum voltage of 2.85V and 3.15V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 101 |
| Clock Frequency-Max | 402 |
| Number of Inputs | 101 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |