
This 169-pin S-PBGA-B169 Field Programmable Gate Array (FPGA) from Intel features 130 inputs and 130 outputs, with a maximum clock frequency of 402 MHz. The device operates over a temperature range of 0 to 85°C, with a nominal supply voltage of 3V. The FPGA is packaged in a 11x11mm UBGA-169 package, with terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 169 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 11 |
| Length | 11 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 130 |
| Clock Frequency-Max | 402 |
| Number of Inputs | 130 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |