
This 169-pin field-programmable gate array (FPGA) from Intel is designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and is supplied with a nominal voltage of 3V. The FPGA features 130 inputs and 130 outputs, with a maximum clock frequency of 382MHz. The device is packaged in a S-PBGA-B169 package with bottom terminal positioning.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 11 |
| Length | 11 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 130 |
| Clock Frequency-Max | 382 |
| Number of Inputs | 130 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |