
The 10M16SCU169A7P is an automotive-grade field programmable gate array (FPGA) from Intel. It features a 169-pin UBGA package and operates within a temperature range of -40°C to 125°C. This device is powered by a nominal supply voltage of 3V, with a minimum and maximum voltage of 2.85V and 3.15V, respectively. The FPGA supports a maximum clock frequency of 382MHz and has 130 inputs and 130 outputs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 11 |
| Length | 11 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 130 |
| Clock Frequency-Max | 382 |
| Number of Inputs | 130 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |