This Intel field-programmable gate array operates within an industrial temperature range of -40 to 100 degrees Celsius. It features 324 terminals positioned on the bottom and is packaged in a 15mm x 15mm UBGA-324. The device is powered by a nominal 3V supply voltage, with a minimum of 2.85V and a maximum of 3.15V. It has 246 inputs and 246 outputs, with a maximum clock frequency of 416 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 246 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 246 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |