
The 10M25DAF256C8G is a 256-terminal field-programmable gate array from Intel with a nominal supply voltage of 1.2V and a maximum operating temperature of 85 degrees Celsius. It has a JEDEC package code of S-PBGA-B256 and measures 17mm in width and length. The device operates within a temperature range of 0 to 85 degrees Celsius and has 178 inputs and 178 outputs. It is designed for use in high-speed applications with a maximum clock frequency of 402MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 178 |
| Clock Frequency-Max | 402 |
| Number of Inputs | 178 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |