
This quad 3V FPGA features a JEDEC package code of S-PQFP-G144, with a width and length of 20mm. It operates within a temperature range of -40 to 100 degrees Celsius, with a supply voltage of 2.85V to 3.15V. The device has 144 terminals and 101 inputs and outputs. It can operate at a clock frequency of up to 416 MHz.
Intel 10M25SCE144I7G technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 101 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 101 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10M25SCE144I7G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.