The 10M40DAF256C7G is a 256-terminal field programmable gate array (FPGA) from Intel. It operates within a supply voltage range of 1.15 to 1.25 volts and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a 17mm by 17mm S-PBGA-B256 package with terminals positioned on the bottom. It has 178 inputs and 178 outputs, with a maximum clock frequency of 416 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 178 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 178 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |