The 10M40DAF672C7G is a 672-terminal field-programmable gate array from Intel. It operates within a temperature range of 0 to 85 degrees Celsius and has a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The device is packaged in a S-PBGA-B672 package type, which is a 27x27mm FBGA-672 package.
Checking distributor stock and pricing after the page loads.
Intel 10M40DAF672C7G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 500 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |