
This 256-terminal field-programmable gate array is designed for automotive applications, operating within a temperature range of -40 to 125 degrees Celsius. The device features a supply voltage of 1.15 to 1.25 volts and is packaged in a 17mm x 17mm FBGA-256. It has 178 inputs and 178 outputs, with a maximum clock frequency of 382 MHz. The package is mounted on the bottom with a terminal position of BOTTOM.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 178 |
| Clock Frequency-Max | 382 |
| Number of Inputs | 178 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |