This industrial-grade field-programmable gate array (FPGA) operates within a temperature range of -40 to 100 degrees Celsius. It features a supply voltage of 1.15 to 1.25 volts and a maximum clock frequency of 416 MHz. The device has 360 inputs and 360 outputs, with a JEDEC package code of S-PBGA-B484. The package is a 23 by 23 millimeter 484-pin flip-chip ball grid array (FBGA-484) with terminals on the bottom.
Intel 10M40DCF484I7G technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 360 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 360 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10M40DCF484I7G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.