The 10M40DCF672C7G is a 672-terminal field-programmable gate array from Intel, operating within a supply voltage range of 1.15 to 1.25V. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is packaged in a 27x27mm FBGA-672 package with terminals positioned on the bottom. It has 500 inputs and 500 outputs, with a maximum clock frequency of 416 MHz.
Intel 10M40DCF672C7G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 500 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.