The Intel 10M40DFF484C8G is a Field Programmable Gate Array (FPGA) with 360 inputs and 360 outputs. It operates at a nominal supply voltage of 1.2V and has a temperature range of 0 to 85°C. The device is packaged in a 484-ball Flip-Chip Ball Grid Array (FBGA-484).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Number of Outputs | 360 |
| Number of Inputs | 360 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |