The 10M40SCE144I7G is a Field Programmable Gate Array (FPGA) from Intel with 144 terminals in a Quad terminal position. It operates within a temperature range of -40°C to 100°C and is supplied with a nominal voltage of 3V, a minimum of 2.85V, and a maximum of 3.15V. This device has 101 inputs and 101 outputs and can operate at a maximum clock frequency of 416MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 101 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 101 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |