
Field Programmable Gate Array (FPGA) featuring 50,000 logic cells. Operates with a nominal supply voltage of 1.2V, ranging from 1.15V to 1.25V. Offers a maximum clock frequency of 402 MHz. This CMOS device is housed in a 256-terminal PBGA package, measuring 17 x 17 mm with a 1 mm pitch. Supports 178 inputs and 178 outputs, with a temperature grade suitable for operation between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 178 |
| Clock Frequency-Max | 402 |
| Number of Inputs | 178 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |