
Field Programmable Gate Array (FPGA) featuring 50,000 logic cells. Operates with a maximum clock frequency of 402 MHz and a nominal supply voltage of 1.2V, with a range of 1.15V to 1.25V. Equipped with 360 inputs and 360 outputs. Housed in a 484-terminal PBGA package measuring 23 x 23 mm with 1 mm pitch, suitable for operation between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 360 |
| Clock Frequency-Max | 402 |
| Number of Inputs | 360 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |