This industrial-grade field-programmable gate array (FPGA) operates within a temperature range of -40°C to 100°C. It features 360 inputs and 360 outputs, with a maximum clock frequency of 450 MHz. The FPGA is supplied with a nominal voltage of 1.2V, with a minimum and maximum voltage rating of 1.15V and 1.25V, respectively. It is packaged in a 484-ball flip-chip ball grid array (FBGA-484).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 360 |
| Clock Frequency-Max | 450 |
| Number of Inputs | 360 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |