The Intel 10M50DFF484C7G is a Field Programmable Gate Array (FPGA) with 484 terminals, packaged in an S-PBGA-B484 package. It operates over a temperature range of 0 to 85°C and is supplied with a nominal voltage of 1.2V. The device has 360 outputs and 360 inputs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Number of Outputs | 360 |
| Number of Inputs | 360 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |