
This is an industrial-grade field programmable gate array (FPGA) with a quad package and 144 terminals. It operates within a temperature range of -40 to 100 degrees Celsius. The device has 101 inputs and 101 outputs, and it can handle a maximum clock frequency of 416 MHz. It is supplied with a voltage between 2.85 and 3.15 volts. The FPGA is packaged in a QFP-144 format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 101 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 101 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |