This Intel field-programmable gate array is packaged in a 1760-pin S-PBGA-B1760 package and operates within a temperature range of 0 to 100 degrees Celsius. The device requires a supply voltage between 0.77 and 0.97 volts. The package is mounted on the bottom with 1760 terminals.
Checking distributor stock and pricing after the page loads.
Intel 1SG280LN3F43E3VGS1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1760 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.8 |
| Supply Voltage-Min | 0.77 |
| Supply Voltage-Max | 0.97 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |