This Intel microcontroller features a 2397-terminal BGA package with a supply voltage range of 0.77 to 0.97V. It operates within a temperature range of 0 to 100°C. The device is designed for use in various applications, with a terminal position located at the bottom.
Checking distributor stock and pricing after the page loads.
Intel 1SG280LU3F50E3VGS1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2397 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B2397 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.8 |
| Supply Voltage-Min | 0.77 |
| Supply Voltage-Max | 0.97 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |