This 24-pin dual timer IC from Intel features 16-bit operation and an 8-bit external data bus. It operates within a temperature range of -55°C to 125°C and is compliant with the MIL-STD-883 screening level. The device has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The supply current is maximized at 160mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Pin Count | 24 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 160 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |