This 32-bit microprocessor features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a supply voltage range of 4.75V to 5.25V and a maximum supply current of 420mA. The device operates at a clock frequency of up to 20MHz and has a 32-bit external data bus width and a 32-bit address bus width. It is available in a PGA132 package type with a 14x14 pin layout.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 132 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P132 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 420 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 20 |
| Screening Level | 38535Q/M;38534H;883B |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |