RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA168, CERAMIC, PGA-168
Intel 5962-9583701QXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 168 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P168 |
| Pin Count | 168 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 1100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 75 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 25 |
| Screening Level | MIL-PRF-38535 Class Q |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.