
Field Programmable Gate Array, 670MHz, 504000-Cell, CMOS, PBGA1152, ROHS COMPLIANT, FBGA-1152
Intel 5AGTFD7H3F35I3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 10.3125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 27046Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 544 |
| Number of I/Os | 544 |
| Number of Logic Blocks (LABs) | 23780 |
| Number of Logic Elements/Cells | 504000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 1.18V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 27695104b |
| RoHS Compliant | Yes |
| Series | Arria V GT |
| Speed Grade | 3 |
| RoHS | Compliant |
No datasheet is available for this part.
