
Field Programmable Gate Array, 622MHz, 504000-Cell, CMOS, PBGA1517, ROHS COMPLIANT, FBGA-1517
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 10.3125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 27046Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 704 |
| Number of I/Os | 704 |
| Number of Logic Blocks (LABs) | 23780 |
| Number of Logic Elements/Cells | 504000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 27695104b |
| RoHS Compliant | Yes |
| Series | Arria V GT |
| Speed Grade | 5 |
| RoHS | Compliant |
