
The Arria V GT FPGA is a high-speed integrated circuit with a maximum operating frequency of 800MHz and a memory size of 19358Kb. It operates within a temperature range of -40°C to 100°C and is available in a lead-free FBGA-896 package. The device has 384 GPIOs and 18 transceivers, with a total of 242000 logic elements/cells and 17110 logic blocks. It is part of the Arria V GT series with a speed grade of 5.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 10.3125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 19358Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 384 |
| Number of I/Os | 384 |
| Number of Logic Blocks (LABs) | 17110 |
| Number of Logic Elements/Cells | 242000 |
| Number of Transceivers | 18 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 19822592b |
| RoHS Compliant | No |
| Series | Arria V GT |
| Speed Grade | 5 |
| RoHS | Not Compliant |
