The 5AGXBA1D4F27C4G is a 672-pin Field Programmable Gate Array (FPGA) from Intel, packaged in a S-PBGA-B672. It operates within a commercial extended temperature range of 0 to 85 degrees Celsius. The device requires a supply voltage between 1.07 and 1.13 volts. The FPGA features 416 outputs and 416 inputs.
Intel 5AGXBA1D4F27C4G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 416 |
| Number of Inputs | 416 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 5AGXBA1D4F27C4G to view detailed technical specifications.
No datasheet is available for this part.