This commercial extended FPGA features a 672-pin S-PBGA-B672 package with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 1.07 to 1.13V. The device has 416 outputs and 416 inputs.
Intel 5AGXBA1D4F27C5G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 416 |
| Number of Inputs | 416 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 5AGXBA1D4F27C5G to view detailed technical specifications.
No datasheet is available for this part.