
The Arria V GX FPGA is a high-speed integrated circuit with a maximum operating frequency of 800MHz and a maximum operating temperature of 85°C. It is packaged in a lead-free FBGA-672 package and has a memory size of 8463Kb. The device has 336 GPIOs and 9 transceivers, and is suitable for use in high-speed digital systems.
Sign in to ask questions about the Intel 5AGXBA1D4F27C5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel 5AGXBA1D4F27C5N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8463Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 336 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 3537 |
| Number of Logic Elements/Cells | 75000 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 8666112b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 5 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5AGXBA1D4F27C5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
