The Arria V GX FPGA features 75000 logic elements and 9 transceivers, operating at a supply voltage of 1.1V. It is packaged in a 672-ball FBGA and is available in quantities of 40 per tray. The FPGA has a memory size of 8463KB and a RAM size of 8666112b, with a data rate of 6.5536Gbps. It is designed to operate over a temperature range of -40°C to 100°C, but is not RoHS compliant.
Intel 5AGXBA1D4F27I5 technical specifications.
| Data Rate | 6.5536Gbps |
| Max Operating Temperature | 100°C |
| Memory Size | 8463KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 3537 |
| Number of Logic Elements/Cells | 75000 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 8666112b |
| RoHS Compliant | No |
| Series | Arria V GX |
| RoHS | Not Compliant |
No datasheet is available for this part.