
High-performance Field Programmable Gate Array (FPGA) featuring 75,000 logic elements and 3537 logic array blocks (LABs). This device operates at a maximum frequency of 800MHz, with a data rate of 3.125Gbps and includes 9 transceivers. It offers 336 general-purpose input/output (GPIO) pins and 13,208 registers, with a memory size of 8463Kb and RAM size of 8666112b. The FPGA is housed in a 672-pin FBGA package, with operating supply voltage ranging from 1.07V to 1.13V, and an operating temperature range of 0°C to 85°C.
Intel 5AGXBA1D6F27C6N technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8463Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.13V |
| Min Supply Voltage | 1.07V |
| Number of GPIO | 336 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 3537 |
| Number of Logic Elements/Cells | 75000 |
| Number of Registers | 13208 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 8666112b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 6 |
| Width | 27mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
