
Field Programmable Gate Array, 622MHz, 156000-Cell, CMOS, PBGA672, ROHS COMPLIANT, FBGA-672
Intel 5AGXBA3D4F27C5N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 11471Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 336 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 7362 |
| Number of Logic Elements/Cells | 156000 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 11746304b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 5 |
| RoHS | Not Compliant |
No datasheet is available for this part.
