
The Arria V GX Field Programmable Gate Array is a high-speed device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features 156,000 logic elements/cells, 7,362 logic blocks (LABs), and 416 GPIOs. The device operates at 1.13V and has a maximum frequency of 800MHz. It is packaged in a 896-ball FBGA and is available in a tray packaging format.
Intel 5AGXBA3D4F31C5N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 11471Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 416 |
| Number of I/Os | 416 |
| Number of Logic Blocks (LABs) | 7362 |
| Number of Logic Elements/Cells | 156000 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 11746304b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 5 |
| RoHS | Not Compliant |
No datasheet is available for this part.
