
High-performance Field Programmable Gate Array (FPGA) featuring 156,000 logic elements and 235,600 registers. Offers a maximum operating frequency of 800MHz and a data rate of 3.125Gbps. Includes 9 transceivers and 336 I/Os, with 7,362 logic array blocks (LABs). Operates with a supply voltage range of 1.07V to 1.13V and a memory size of 11471Kb. Packaged in an FBGA (672-pin) with dimensions of 27mm x 27mm x 3mm.
Intel 5AGXBA3D6F27C6N technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.13V |
| Memory Size | 11471Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.07V |
| Number of GPIO | 336 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 7362 |
| Number of Logic Elements/Cells | 156000 |
| Number of Registers | 235600 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 11746304b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 6 |
| Width | 27mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
