
High-performance Field Programmable Gate Array (FPGA) featuring 156,000 logic cells and 235,600 registers. Offers a maximum operating frequency of 800MHz and a data rate of 3.125Gbps. Integrated with 11471Kb of memory and 9 transceivers, this device supports 416 I/Os. Operates within a supply voltage range of 1.07V to 1.13V and a temperature range of 0°C to 85°C. Packaged in an FBGA896 format, this component is designed for demanding applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.13V |
| Memory Size | 11471Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.07V |
| Number of GPIO | 416 |
| Number of I/Os | 416 |
| Number of Logic Blocks (LABs) | 7362 |
| Number of Logic Elements/Cells | 156000 |
| Number of Registers | 235600 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 11746304b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 6 |
| Width | 31mm |
| RoHS | Not Compliant |
