
The Arria V GX FPGA is a high-speed integrated circuit with a maximum data rate of 3.125Gbps and 12973Kb of memory. It is packaged in a 672-pin FBGA package and has a maximum operating temperature of 85°C. The device is suitable for surface mount and has a minimum operating temperature of 0°C. It is not RoHS compliant and is part of the Arria V GX series.
Intel 5AGXBA5D6F27C6N technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Height | 3mm |
| Length | 27mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.13V |
| Memory Size | 12973Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.07V |
| Mount | Surface Mount |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 8962 |
| Number of Logic Elements/Cells | 190000 |
| Number of Registers | 286792 |
| Number of Transceivers | 9 |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 13284352b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Width | 27mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
