
High-performance Field Programmable Gate Array (FPGA) featuring 190,000 logic elements and 286,792 registers. Operates with a maximum frequency of 800MHz and supports a data rate of 3.125Gbps. Includes 384 I/Os and 9 transceivers, with a memory size of 12973Kb. Packaged in an FBGA with dimensions of 31mm x 31mm x 2mm, suitable for operation between 0°C and 85°C.
Intel 5AGXBA5D6F31C6N technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.13V |
| Memory Size | 12973Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.07V |
| Number of GPIO | 384 |
| Number of I/Os | 384 |
| Number of Logic Blocks (LABs) | 8962 |
| Number of Logic Elements/Cells | 190000 |
| Number of Registers | 286792 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 13284352b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 6 |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5AGXBA5D6F31C6N to view detailed technical specifications.
No datasheet is available for this part.
