
High-performance Field Programmable Gate Array (FPGA) featuring 190,000 logic cells and 8962 logic array blocks (LABs). Delivers a maximum operating frequency of 800MHz with a data rate of 3.125Gbps. Integrated with 286,792 registers and 12,973Kb of memory, this device offers 544 general-purpose input/output (GPIO) pins. Operates within a supply voltage range of 1.07V to 1.13V and is housed in an FBGA package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.13V |
| Memory Size | 12973Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.07V |
| Number of GPIO | 544 |
| Number of I/Os | 544 |
| Number of Logic Blocks (LABs) | 8962 |
| Number of Logic Elements/Cells | 190000 |
| Number of Registers | 286792 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 13284352b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 6 |
| Width | 35mm |
| RoHS | Not Compliant |
