
The Arria V GX FPGA features 15108Kb of RAM, operates at speeds up to 800MHz, and is powered by a 1.13V supply voltage. It is packaged in a 672-ball FBGA package. The FPGA is suitable for use in temperatures ranging from 0°C to 85°C.
Intel 5AGXBA7D4F27C4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 15108Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 336 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 11460 |
| Number of Logic Elements/Cells | 242000 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 15470592b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 4 |
| RoHS | Not Compliant |
No datasheet is available for this part.
