
The Arria V GX Field Programmable Gate Array is a high-speed device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features 242,000 logic elements/cells, 11,460 logic blocks (LABs), and 9 transceivers. The device operates at a supply voltage of 1.13V and has a maximum frequency of 800MHz. It is available in a lead-free package quantity of 27 units per tray.
Intel 5AGXBA7D4F31C5N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 15108Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 384 |
| Number of I/Os | 384 |
| Number of Logic Blocks (LABs) | 11460 |
| Number of Logic Elements/Cells | 242000 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 15470592b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 5 |
| RoHS | Not Compliant |
No datasheet is available for this part.
