
High-performance Field Programmable Gate Array (FPGA) featuring 242,000 logic elements and 11,460 logic array blocks. Offers 384 general-purpose input/output (GPIO) pins and 9 transceivers supporting a 3.125Gbps data rate. Operates with a supply voltage range of 1.07V to 1.13V, achieving a maximum frequency of 800MHz. Includes 15108Kb of memory and 366720 registers. Packaged in an 896-pin FBGA with dimensions of 31mm x 31mm x 2mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.13V |
| Memory Size | 15108Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.07V |
| Number of GPIO | 384 |
| Number of I/Os | 384 |
| Number of Logic Blocks (LABs) | 11460 |
| Number of Logic Elements/Cells | 242000 |
| Number of Registers | 366720 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 15470592b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 6 |
| Width | 31mm |
| RoHS | Not Compliant |
