
High-performance Field Programmable Gate Array (FPGA) featuring 242,000 logic elements and 11,460 logic array blocks (LABs). Offers 366,720 registers and 15.1 MB of embedded memory. Supports a maximum operating frequency of 800MHz with a data rate of 3.125Gbps. Includes 9 transceivers and 544 general-purpose input/output (GPIO) pins. Operates with a supply voltage range of 1.07V to 1.13V and is packaged in an FBGA-1152.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.13V |
| Memory Size | 15108Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.07V |
| Number of GPIO | 544 |
| Number of I/Os | 544 |
| Number of Logic Blocks (LABs) | 11460 |
| Number of Logic Elements/Cells | 242000 |
| Number of Registers | 366720 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 15470592b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 6 |
| Width | 35mm |
| RoHS | Not Compliant |
