
Field Programmable Gate Array, 500MHz, 362000-Cell, CMOS, PBGA896, ROHS COMPLIANT, FBGA-896
Checking distributor stock and pricing after the page loads.
Intel 5AGXBB3D6F31C6N technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 19358Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 384 |
| Number of I/Os | 384 |
| Number of Logic Blocks (LABs) | 17110 |
| Number of Logic Elements/Cells | 362000 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 19822592b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 6 |
| RoHS | Not Compliant |
