The Arria V GX FPGA features 23072Kb of memory and operates at speeds up to 800MHz. It is supplied at 1.13V and is packaged in a lead-free FBGA-1152 package. The device is RoHS compliant and is suitable for use in applications where high-speed processing is required. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Intel 5AGXBB5D4F35C4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 23072Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 544 |
| Number of I/Os | 544 |
| Number of Logic Blocks (LABs) | 19811 |
| Number of Logic Elements/Cells | 420000 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 23625728b |
| RoHS Compliant | Yes |
| Series | Arria V GX |
| Speed Grade | 4 |
| RoHS | Compliant |
