
Field Programmable Gate Array, 500MHz, 420000-Cell, CMOS, PBGA1152, ROHS COMPLIANT, FBGA-1152
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 23072Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 544 |
| Number of I/Os | 544 |
| Number of Logic Blocks (LABs) | 19811 |
| Number of Logic Elements/Cells | 420000 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 23625728b |
| RoHS Compliant | Yes |
| Series | Arria V GX |
| Speed Grade | 6 |
| RoHS | Compliant |
