
The Arria V GX FPGA features a 6.5536Gbps data rate and 800MHz max frequency, operating within a -40°C to 100°C temperature range. It has 544 GPIOs and 23780 logic blocks, with 504000 logic elements and 9 transceivers. The device is packaged in a lead-free FBGA-1152 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel 5AGXBB7D4F35I5N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 27046Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 544 |
| Number of I/Os | 544 |
| Number of Logic Blocks (LABs) | 23780 |
| Number of Logic Elements/Cells | 504000 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 27695104b |
| RoHS Compliant | Yes |
| Series | Arria V GX |
| Speed Grade | 5 |
| RoHS | Compliant |
