
The Arria V GX Field Programmable Gate Array is a high-speed device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features 704 GPIOs and 23780 logic blocks, with a maximum frequency of 800MHz and a data rate of 6.5536Gbps. The device is packaged in a lead-free FBGA-1517 package and is compliant with RoHS regulations. It is designed for use in high-performance applications and is part of the Arria V GX series.
Intel 5AGXBB7D4F40C5N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 27046Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 704 |
| Number of I/Os | 704 |
| Number of Logic Blocks (LABs) | 23780 |
| Number of Logic Elements/Cells | 504000 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 27695104b |
| RoHS Compliant | Yes |
| Series | Arria V GX |
| Speed Grade | 5 |
| RoHS | Compliant |
No datasheet is available for this part.
