
The Arria V GX Field Programmable Gate Array is a high-speed device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features 12973KB of memory and 13284352 bits of RAM. The device operates at 1.1V and has a data rate of 6.5536Gbps. It is available in a 1152-pin FBGA package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Max Operating Temperature | 100°C |
| Memory Size | 12973KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 544 |
| Number of Logic Blocks (LABs) | 8962 |
| Number of Logic Elements/Cells | 190000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 13284352b |
| RoHS Compliant | No |
| Series | Arria V GX |
| RoHS | Not Compliant |
