The Arria V GX Field Programmable Gate Array is a high-speed integrated circuit with 12973Kb of memory and an operating supply voltage of 1.13V. It is packaged in a lead-free FBGA-1152 package and is suitable for use in high-temperature environments up to 85°C. The device features 544 GPIOs and 24 transceivers, with a maximum operating frequency of 800MHz. It is available in a tray packaging with 24 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12973Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 544 |
| Number of I/Os | 544 |
| Number of Logic Blocks (LABs) | 8962 |
| Number of Logic Elements/Cells | 190000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 13284352b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 6 |
| RoHS | Not Compliant |
